Intersil CA3086M technical specifications.
| Max Collector Current | 30A |
| Output Power | 80W |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3086M to view detailed technical specifications.
No datasheet is available for this part.