
Intersil CA3096E technical specifications.
| Package/Case | PDIP |
| Hold Current | 100mA |
| Max Collector Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3096E to view detailed technical specifications.
No datasheet is available for this part.
