Intersil CA3242E technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3242E to view detailed technical specifications.
No datasheet is available for this part.