The CA3290E is a dual operational amplifier from Intersil, packaged in a DIP with a through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device has a common mode rejection ratio of 80dB and a power supply rejection ratio of 96.48dB. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Height | 4.95mm |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96.48dB |
| RoHS Compliant | No |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 118.06dB |
| Width | 7.11mm |
| RoHS | Not Compliant |