The CD4021BDMSR is a unidirectional shift register from Intersil, featuring a max operating temperature of 125°C and a min operating temperature of -55°C. It is designed to operate within a supply voltage range of -500mV to 20V. The device is compliant with RoHS regulations and features a through hole mount. The contact plating is tin, matte, and the logic function is a shift register.
Intersil CD4021BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.