Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CFPAK
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |