Counter/Divider Single 7-Bit Binary UP 14-Pin CFPAK
Intersil CD4024BKMSR technical specifications.
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.