
Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube
Intersil CD4028BF-3A technical specifications.
| Package/Case | TO-10 |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.
