Decoder/Demultiplexer Single 4-to-10 16-Pin CFPAK
Intersil CD4028BKMSR technical specifications.
| Package/Case | TO-10 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4.2mA |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.