Sign in to ask questions about the Intersil CD4029BDNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CD4029BDNSR technical specifications.
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CD4029BDNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.