Monostable/Astable Multivibrator Single 14-Pin CFPAK
Intersil CD4047BKNSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -4.2mA |
| Logic Function | Multivibrator |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.