Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SBCDIP
Intersil CD4503BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -8.2mA |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.