Intersil CDP68HC68T1M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 32B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CDP68HC68T1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
