The CM7218AIJIR5254 is a 7-segment LED display from Intersil. It operates at a maximum supply voltage of 6V and a maximum supply current of 2.5mA. The display has a height of 1.52mm, a length of 37.85mm, and a width of 0.46mm. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Height | 1.52mm |
| Length | 37.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Segments | 7 |
| Operating Supply Voltage | 6V |
| Width | 0.46mm |
| RoHS | Compliant |