Sign in to ask questions about the Intersil CP82C50A-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CP82C50A-5Z technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Data Rate | 625Kbps |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C50A-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
