8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Intersil DAC0830LCN/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 130000000S/s |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.