The DAC14135MT/NOPB is an 8-bit single digital-to-analog converter from Intersil. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 80mW and a sampling rate of 40 million samples per second. It settles to its final value within 10 nanoseconds and can be powered by both analog and digital supplies.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 40000000S/s |
| Settling Time | 10ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |