The DS10CP154ATSQ/NOPB is a surface mount multiplexer from Intersil, packaged in a SOIC case. It operates over a temperature range of 0°C to 75°C and has an on-state resistance of 400 ohms. The device requires a dual supply and draws 1.5mA of current. It is available in rail/Tube packaging.
Intersil DS10CP154ATSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.