IC CROSSPOINT SWITCH 2X2 28LLP
Intersil DS90CP02SP/NOPB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.