Intersil EL1848IY-T13 technical specifications.
| Package/Case | MSOP |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1848IY-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
