The EL2126CST7 is a single operational amplifier from Intersil with a -3db bandwidth of 135MHz. It features an input bias current of 7uA and an input offset voltage of 500uV. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The EL2126CST7 is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Intersil EL2126CST7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2126CST7 technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOIC |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 220mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Slew Rate | 150V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2126CST7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
