
The EL2228CSZ-T7 is a dual operational amplifier from Intersil with a gain bandwidth product of 40MHz and a common mode rejection ratio of 60dB. It operates from a dual supply voltage of 12V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a slew rate of 65V/µs and a power supply rejection ratio of 65dB.
Sign in to ask questions about the Intersil EL2228CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2228CSZ-T7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 11mA |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2228CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.