
The EL2276CS-T7 is a dual-channel operational amplifier from Intersil with a -3db bandwidth of 70MHz. It is packaged in a surface mount SOIC package and has an input bias current of 4uA. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with 1000 units per package. The device is not RoHS compliant.
Intersil EL2276CS-T7 technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | SOIC |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.