
The EL4332CS-T13 is a 3-channel power switch from Intersil with a -3db bandwidth of 300MHz. It is packaged in a surface mount SOIC package and is available in quantities of 2500 on tape and reel. The device is not RoHS compliant and contains lead. It operates with an average supply current of 48mA and can handle an output current of up to 40mA per channel. The switch has a slew rate of 650V/µs and a throw configuration of DPST.
Sign in to ask questions about the Intersil EL4332CS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4332CS-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 650V/µs |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4332CS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
