
The EL4332CSZ-T13 is a triple DPST switch from Intersil, featuring a -3db bandwidth of 300MHz and a slew rate of 650V/µs. It operates with an operating supply current of 48mA and an output current per channel of 40mA. The switch is packaged in a lead-free SOIC package, suitable for surface mount applications, and is available in quantities of 2500 on tape and reel. The device is compliant with RoHS regulations and is suitable for high-frequency applications.
Sign in to ask questions about the Intersil EL4332CSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4332CSZ-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4332CSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
