Sign in to ask questions about the Intersil EL5102IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5102IS-T7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5102IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
