
The EL5111IWT-T7A is a single op-amp from Intersil with a gain bandwidth product of 32MHz and an input bias current of 2nA. It operates over a temperature range of -40°C to 85°C and consumes 2.5mA of supply current. The op-amp is packaged in a SOT-23-5 case and is available in tape and reel quantities of 250. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5111IWT-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 60MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5111IWT-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
