
The EL5111IYE-T7 is a single operational amplifier from Intersil. It features a gain bandwidth product of 32MHz and a -3db bandwidth of 60MHz. The device has an input bias current of 2nA and an input offset voltage of 3mV. The EL5111IYE-T7 is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant due to containing lead.
Intersil EL5111IYE-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5111IYE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.