The EL5126CLZ is an 8-channel voltage regulator from Intersil, packaged in a QFN EP surface mount package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 60 per rail/Tube packaging.
Sign in to ask questions about the Intersil EL5126CLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5126CLZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 14.95V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5126 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5126CLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.