
The EL5129IREZ is a 6-channel operational amplifier from Intersil, featuring a -3db bandwidth of 10MHz and an output current per channel of 120mA. It is packaged in the surface-mount HTSSOP package and is available in quantities of 74. The device is RoHS compliant and has an operating supply current of 3.5mA. The slew rate is 9V/µs.
Sign in to ask questions about the Intersil EL5129IREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5129IREZ technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5129IREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.