Intersil EL5205IY-T13 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | MSOP |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5205IY-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.