
The EL5221CY is a dual op-amp buffer from Intersil with a -3db bandwidth of 12MHz. It features a buffer amplifier type and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount MSOP package and has a maximum operating supply current of 500uA. Each channel can supply up to 120mA of output current. The EL5221CY is not RoHS compliant.
Sign in to ask questions about the Intersil EL5221CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5221CY technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5221CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.