
The EL5221CYZ-T13 is a dual op-amp buffer from Intersil, featuring an input bias current of 2nA and an input offset voltage of 2mV. It can supply up to 120mA of output current per channel and has a slew rate of 10V/µs. The device operates within a temperature range of -40°C to 85°C and is available in a MSOP package, packaged in tape and reel quantities of 2500. The EL5221CYZ-T13 is compliant with RoHS regulations.
Sign in to ask questions about the Intersil EL5221CYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5221CYZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5221CYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
