Intersil EL5226IR-T13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Voltage | 14.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5226IR-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.