Intersil EL5412IR-T13 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5412IR-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
