Intersil EL5525IRE-T7 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Output Voltage | 14.95V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5525IRE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.