
The EL7513IYZ-T13 is a single-output boost converter from Intersil, operating at a frequency of 1.2MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is designed for surface mount applications and is available in a quantity of 2500 units per reel. The EL7513IYZ-T13 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Intersil EL7513IYZ-T13 technical specifications.
| Package/Case | MSOP |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7513IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.