
The EL7900ILCZ-T7 is a surface mount module with a fall time of 170ns. It operates over a temperature range of -40°C to 85°C. The module is compliant with RoHS regulations and is available in tape and reel packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7900ILCZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7900ILCZ-T7 technical specifications.
| Package/Case | Module |
| Fall Time | 170000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EL7900 |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7900ILCZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
