The EL8108IL-T13 is a dual operational amplifier from Intersil, packaged in a VQFN surface mount package. It has a -3db bandwidth of 200MHz and a slew rate of 800V/µs. The device operates with an operating supply current of 14.3mA and can source 450mA of output current per channel. The EL8108IL-T13 is available in quantities of 2500 on tape and reel, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8108IL-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Package/Case | VQFN |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 14.3mA |
| Output Current per Channel | 450mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8108IL-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.