
The EL8173IS-T13 is a single op-amp from Intersil, packaged in a surface-mount SOIC package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The op-amp consumes an operating supply current of 65uA and can source an output current of up to 32mA per channel. It has a -3db bandwidth of 396kHz and an input bias current of 700pA. The EL8173IS-T13 is available in tape and reel packaging with 2500 units per package.
Intersil EL8173IS-T13 technical specifications.
| -3db Bandwidth | 396kHz |
| Package/Case | SOIC |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8173IS-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
