
The EL8176BIWZ-T7A is a single op-amp from Intersil with a -3db bandwidth of 1MHz and a gain bandwidth product of 400kHz. It operates on a supply current of 55uA and has an input bias current of 500pA. The op-amp features an input offset voltage of 110uV and a slew rate of 0.13V/µs. It is available in a SOT-23-6 package, which is a surface mount package, and is compliant with RoHS regulations. The EL8176BIWZ-T7A is suitable for general purpose applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Intersil EL8176BIWZ-T7A technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 110uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8176BIWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.