
IC OPAMP VFB 63MHZ 8HMSOP
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 115V/µs |
| RoHS | Compliant |
