The HA4201CBZ96 is a dual supply op-amp from Intersil, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device is RoHS compliant and operates on a dual supply voltage of 5.5V to 4.5V. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Intersil HA4201CBZ96 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4201CBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.