This dual supply op-amp is designed for operation over a wide temperature range from 0°C to 70°C. It can handle a maximum dual supply voltage of 5.5V and a minimum of 4.5V. The op-amp is packaged in a surface mount SOIC package and is suitable for use in a variety of applications. The device is RoHS compliant and is available in quantities of 2500 units per reel.
Intersil HA4344BCBZ96 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4344BCBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.