Intersil HA7-5020/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA7-5020/883 to view detailed technical specifications.
No datasheet is available for this part.