OP Amp Dual GP 15V/30V 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
Intersil HA7-5142/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 77dB |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 86.02dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.