The UniSLIC14 is a single-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted using surface mount technology and has a maximum power dissipation of 1.5W. It is available in a PLCC package and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil HC55120CMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55120CMZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UniSLIC14 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55120CMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
