
The HC55121IBZ is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V, drawing a maximum supply current of 2.7mA. This device is lead free and RoHS compliant, packaged in a quantity of 520 units per rail or tube.
Sign in to ask questions about the Intersil HC55121IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55121IBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55121 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55121IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.