The HC55130IBZ96 is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V, drawing a maximum supply current of 2.7mA. The device is packaged in a tape and reel format, with a quantity of 1000 units per package. The HC55130IBZ96 is compliant with RoHS regulations and is manufactured using lead-free processes.
Intersil HC55130IBZ96 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC55130 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
No datasheet is available for this part.
