
The UniSLIC14 is a single channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.5W and operates with a supply voltage between 4.75V and 5.25V. The device is designed for surface mount applications and is packaged in a PLCC package. The UniSLIC14 is RoHS compliant and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Intersil HC55130IMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55130IMZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UniSLIC14 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55130IMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.